
WSL1206R0650FEA | |
|---|---|
DigiKey Part Number | 541-10061-2-ND - Tape & Reel (TR) 541-10061-1-ND - Cut Tape (CT) 541-10061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0650FEA |
Description | RES 0.065 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.08000 | ₹119.08 |
| 10 | ₹77.68700 | ₹776.87 |
| 25 | ₹66.61080 | ₹1,665.27 |
| 50 | ₹59.61700 | ₹2,980.85 |
| 100 | ₹53.69110 | ₹5,369.11 |
| 250 | ₹47.18696 | ₹11,796.74 |
| 500 | ₹43.11736 | ₹21,558.68 |
| 1,000 | ₹39.65923 | ₹39,659.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹34.90987 | ₹1,39,639.48 |
| 8,000 | ₹32.74795 | ₹2,61,983.60 |
| 12,000 | ₹31.63770 | ₹3,79,652.40 |
| 20,000 | ₹30.38199 | ₹6,07,639.80 |
| 28,000 | ₹29.63388 | ₹8,29,748.64 |