
WSL1206R1200FEA | |
---|---|
DigiKey Part Number | 541-10067-2-ND - Tape & Reel (TR) 541-10067-1-ND - Cut Tape (CT) 541-10067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1200FEA |
Description | RES 0.12 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹95.84000 | ₹95.84 |
10 | ₹62.65000 | ₹626.50 |
25 | ₹53.56360 | ₹1,339.09 |
50 | ₹47.90180 | ₹2,395.09 |
100 | ₹43.06550 | ₹4,306.55 |
250 | ₹37.77484 | ₹9,443.71 |
500 | ₹34.45952 | ₹17,229.76 |
1,000 | ₹31.64468 | ₹31,644.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹27.76431 | ₹1,11,057.24 |
8,000 | ₹26.00359 | ₹2,08,028.72 |
12,000 | ₹25.09944 | ₹3,01,193.28 |
20,000 | ₹24.07685 | ₹4,81,537.00 |
28,000 | ₹23.46774 | ₹6,57,096.72 |