
WSL1206R1500FEA | |
|---|---|
DigiKey Part Number | WSLC-.15TR-ND - Tape & Reel (TR) WSLC-.15CT-ND - Cut Tape (CT) WSLC-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1500FEA |
Description | RES 0.15 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R1500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹62.71400 | ₹627.14 |
| 25 | ₹53.63800 | ₹1,340.95 |
| 50 | ₹47.95360 | ₹2,397.68 |
| 100 | ₹43.08920 | ₹4,308.92 |
| 250 | ₹37.77388 | ₹9,443.47 |
| 500 | ₹34.44340 | ₹17,221.70 |
| 1,000 | ₹31.61242 | ₹31,612.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.70863 | ₹1,10,834.52 |
| 8,000 | ₹25.93891 | ₹2,07,511.28 |
| 12,000 | ₹25.02999 | ₹3,00,359.88 |
| 20,000 | ₹24.00215 | ₹4,80,043.00 |
| 28,000 | ₹23.38979 | ₹6,54,914.12 |
| 40,000 | ₹22.79563 | ₹9,11,825.20 |