
WSL20105L000FEA18 | |
|---|---|
DigiKey Part Number | 541-10073-2-ND - Tape & Reel (TR) 541-10073-1-ND - Cut Tape (CT) 541-10073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20105L000FEA18 |
Description | RES 0.005 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 10 | ₹147.23400 | ₹1,472.34 |
| 25 | ₹127.10560 | ₹3,177.64 |
| 50 | ₹114.50700 | ₹5,725.35 |
| 100 | ₹103.79060 | ₹10,379.06 |
| 250 | ₹92.03796 | ₹23,009.49 |
| 500 | ₹84.68370 | ₹42,341.85 |
| 1,000 | ₹78.43652 | ₹78,436.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹69.99643 | ₹2,79,985.72 |
| 8,000 | ₹66.09322 | ₹5,28,745.76 |
| 12,000 | ₹64.08929 | ₹7,69,071.48 |