
WSL2010R0150FEA18 | |
|---|---|
DigiKey Part Number | WSLF-.015TR-ND - Tape & Reel (TR) WSLF-.015CT-ND - Cut Tape (CT) WSLF-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0150FEA18 |
Description | RES 0.015 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0150FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹99.70900 | ₹997.09 |
| 25 | ₹85.73120 | ₹2,143.28 |
| 50 | ₹76.93440 | ₹3,846.72 |
| 100 | ₹69.46080 | ₹6,946.08 |
| 250 | ₹61.26792 | ₹15,316.98 |
| 500 | ₹56.14270 | ₹28,071.35 |
| 1,000 | ₹51.78532 | ₹51,785.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹45.83913 | ₹1,83,356.52 |
| 8,000 | ₹43.11577 | ₹3,44,926.16 |
| 12,000 | ₹41.71735 | ₹5,00,608.20 |
| 20,000 | ₹40.13591 | ₹8,02,718.20 |