
WSL2010R0250FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R0250FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0250FEBCT-ND - Cut Tape (CT) 541-WSL2010R0250FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0250FEB |
Description | RES 0.025 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0250FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹109.30700 | ₹1,093.07 |
| 25 | ₹94.04320 | ₹2,351.08 |
| 50 | ₹84.46380 | ₹4,223.19 |
| 100 | ₹76.32870 | ₹7,632.87 |
| 250 | ₹67.41076 | ₹16,852.69 |
| 500 | ₹61.83078 | ₹30,915.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹62.95553 | ₹62,955.53 |
| 2,000 | ₹58.55808 | ₹1,17,116.16 |
| 3,000 | ₹56.29988 | ₹1,68,899.64 |
| 5,000 | ₹53.74521 | ₹2,68,726.05 |
| 7,000 | ₹52.22290 | ₹3,65,560.30 |
| 10,000 | ₹50.73605 | ₹5,07,360.50 |
| 12,000 | ₹50.02310 | ₹6,00,277.20 |