
WSL1206R0100JEA | |
|---|---|
DigiKey Part Number | 541-WSL1206R0100JEATR-ND - Tape & Reel (TR) 541-WSL1206R0100JEACT-ND - Cut Tape (CT) 541-WSL1206R0100JEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0100JEA |
Description | RES 0.01 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹77.81000 | ₹778.10 |
| 25 | ₹66.64680 | ₹1,666.17 |
| 50 | ₹59.69500 | ₹2,984.75 |
| 100 | ₹53.75900 | ₹5,375.90 |
| 250 | ₹47.25648 | ₹11,814.12 |
| 500 | ₹43.18798 | ₹21,593.99 |
| 1,000 | ₹39.72985 | ₹39,729.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹37.86520 | ₹1,51,460.80 |
| 8,000 | ₹35.55232 | ₹2,84,418.56 |
| 12,000 | ₹34.36467 | ₹4,12,376.04 |
| 20,000 | ₹33.02107 | ₹6,60,421.40 |
| 28,000 | ₹32.22092 | ₹9,02,185.76 |