25 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0250FEB18

DigiKey Part Number
541-WSL2010R0250FEB18TR-ND - Tape & Reel (TR)
541-WSL2010R0250FEB18CT-ND - Cut Tape (CT)
541-WSL2010R0250FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0250FEB18
Description
RES 0.025 OHM 1% 1W 2010
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0250FEB18 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹205.94000₹205.94
10₹136.61100₹1,366.11
25₹117.82440₹2,945.61
50₹106.06440₹5,303.22
100₹96.05610₹9,605.61
250₹85.09372₹21,273.43
500₹78.23524₹39,117.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹73.85456₹73,854.56
2,000₹68.80435₹1,37,608.70
3,000₹66.21021₹1,98,630.63
5,000₹63.27628₹3,16,381.40
7,000₹61.52845₹4,30,699.15
10,000₹59.82075₹5,98,207.50
12,000₹59.00188₹7,08,022.56
Manufacturers Standard Package