WSL2010R0250FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹69.00004
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹92.86637
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹135.29443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹180.01765
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹155.08010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹69.00004
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹92.86637
Datasheet
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0250FEK

DigiKey Part Number
WSL2010R0250FEK-ND
Manufacturer
Manufacturer Product Number
WSL2010R0250FEK
Description
RES 0.025 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹82.99150₹8,299.15
Manufacturers Standard Package