
WSL2010R2000DEA | |
|---|---|
DigiKey Part Number | 541-WSL2010R2000DEATR-ND - Tape & Reel (TR) 541-WSL2010R2000DEACT-ND - Cut Tape (CT) 541-WSL2010R2000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2000DEA |
Description | RES 0.2 OHM 0.5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹140.99000 | ₹1,409.90 |
| 25 | ₹121.62640 | ₹3,040.66 |
| 50 | ₹109.51220 | ₹5,475.61 |
| 100 | ₹99.21510 | ₹9,921.51 |
| 250 | ₹87.93032 | ₹21,982.58 |
| 500 | ₹80.86868 | ₹40,434.34 |
| 1,000 | ₹74.86843 | ₹74,868.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹66.75170 | ₹2,67,006.80 |
| 8,000 | ₹63.00212 | ₹5,04,016.96 |
| 12,000 | ₹61.07721 | ₹7,32,926.52 |