
WSL2010R2000FTA | |
|---|---|
DigiKey Part Number | 541-WSL2010R2000FTATR-ND - Tape & Reel (TR) 541-WSL2010R2000FTACT-ND - Cut Tape (CT) 541-WSL2010R2000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2000FTA |
Description | RES 0.2 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹213.40000 | ₹213.40 |
| 10 | ₹142.01500 | ₹1,420.15 |
| 25 | ₹122.55840 | ₹3,063.96 |
| 50 | ₹110.35080 | ₹5,517.54 |
| 100 | ₹99.97930 | ₹9,997.93 |
| 250 | ₹88.61616 | ₹22,154.04 |
| 500 | ₹81.50420 | ₹40,752.10 |
| 1,000 | ₹75.46295 | ₹75,462.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹67.29217 | ₹2,69,168.68 |
| 8,000 | ₹63.51721 | ₹5,08,137.68 |
| 12,000 | ₹61.57871 | ₹7,38,944.52 |