
WSL2512R0100DEA | |
---|---|
DigiKey Part Number | 541-WSL2512R0100DEATR-ND - Tape & Reel (TR) 541-WSL2512R0100DEACT-ND - Cut Tape (CT) 541-WSL2512R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100DEA |
Description | RES 0.01 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹221.85000 | ₹221.85 |
10 | ₹147.75200 | ₹1,477.52 |
25 | ₹127.64360 | ₹3,191.09 |
50 | ₹115.04260 | ₹5,752.13 |
100 | ₹104.31390 | ₹10,431.39 |
250 | ₹92.57356 | ₹23,143.39 |
500 | ₹85.22590 | ₹42,612.95 |
1,000 | ₹78.98304 | ₹78,983.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹75.15346 | ₹1,50,306.92 |
4,000 | ₹70.56006 | ₹2,82,240.24 |
6,000 | ₹68.20113 | ₹4,09,206.78 |
10,000 | ₹65.53307 | ₹6,55,330.70 |