
WSL2512R0170FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.017TR-ND - Tape & Reel (TR) WSLH-.017CT-ND - Cut Tape (CT) WSLH-.017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0170FEA18 |
Description | RES 0.017 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 17 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0170FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹163.08000 | ₹163.08 |
| 10 | ₹107.90900 | ₹1,079.09 |
| 25 | ₹92.85040 | ₹2,321.26 |
| 50 | ₹83.38280 | ₹4,169.14 |
| 100 | ₹75.33160 | ₹7,533.16 |
| 250 | ₹66.51988 | ₹16,629.97 |
| 500 | ₹61.00514 | ₹30,502.57 |
| 1,000 | ₹56.31789 | ₹56,317.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹53.38347 | ₹1,06,766.94 |
| 4,000 | ₹49.93395 | ₹1,99,735.80 |
| 6,000 | ₹48.16272 | ₹2,88,976.32 |
| 10,000 | ₹46.15922 | ₹4,61,592.20 |
| 14,000 | ₹44.96551 | ₹6,29,517.14 |
| 20,000 | ₹43.79961 | ₹8,75,992.20 |