
WSL2512R0180FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL2512R0180FEA18TR-ND - Tape & Reel (TR) 541-WSL2512R0180FEA18CT-ND - Cut Tape (CT) 541-WSL2512R0180FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0180FEA18 |
Description | RES 0.018 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0180FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹105.39300 | ₹1,053.93 |
| 25 | ₹90.65120 | ₹2,266.28 |
| 50 | ₹81.40720 | ₹4,070.36 |
| 100 | ₹73.53310 | ₹7,353.31 |
| 250 | ₹64.90964 | ₹16,227.41 |
| 500 | ₹59.51230 | ₹29,756.15 |
| 1,000 | ₹54.92569 | ₹54,925.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹52.05044 | ₹1,04,100.88 |
| 4,000 | ₹48.67524 | ₹1,94,700.96 |
| 6,000 | ₹46.94198 | ₹2,81,651.88 |
| 10,000 | ₹44.98181 | ₹4,49,818.10 |
| 14,000 | ₹43.81386 | ₹6,13,394.04 |
| 20,000 | ₹42.67267 | ₹8,53,453.40 |