
WSL2512R0240FEB | |
---|---|
DigiKey Part Number | 541-WSL2512R0240FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0240FEBCT-ND - Cut Tape (CT) 541-WSL2512R0240FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0240FEB |
Description | RES 0.024 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0240FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹161.51000 | ₹161.51 |
10 | ₹106.75400 | ₹1,067.54 |
25 | ₹91.86360 | ₹2,296.59 |
50 | ₹82.52820 | ₹4,126.41 |
100 | ₹74.59480 | ₹7,459.48 |
250 | ₹65.90188 | ₹16,475.47 |
500 | ₹60.46034 | ₹30,230.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹56.95511 | ₹56,955.11 |
2,000 | ₹52.94983 | ₹1,05,899.66 |
3,000 | ₹50.89298 | ₹1,52,678.94 |
5,000 | ₹48.56580 | ₹2,42,829.00 |
7,000 | ₹47.17938 | ₹3,30,255.66 |
10,000 | ₹45.82516 | ₹4,58,251.60 |
12,000 | ₹45.17561 | ₹5,42,107.32 |