25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0250FEA

DigiKey Part Number
WSLG-.025TR-ND - Tape & Reel (TR)
WSLG-.025CT-ND - Cut Tape (CT)
WSLG-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0250FEA
Description
RES 0.025 OHM 1% 1W 2512
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0250FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,816
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹75.66700₹756.67
25₹64.78280₹1,619.57
50₹57.99900₹2,899.95
100₹52.22140₹5,222.14
250₹45.89224₹11,473.06
500₹41.92810₹20,964.05
1,000₹38.56037₹38,560.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹36.41290₹72,825.80
4,000₹33.93345₹1,35,733.80
6,000₹32.65983₹1,95,958.98
10,000₹31.21964₹3,12,196.40
14,000₹30.36126₹4,25,057.64
20,000₹29.52296₹5,90,459.20
Manufacturers Standard Package