
WSL2512R0300DEA | |
|---|---|
DigiKey Part Number | 541-WSL2512R0300DEATR-ND - Tape & Reel (TR) 541-WSL2512R0300DEACT-ND - Cut Tape (CT) 541-WSL2512R0300DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0300DEA |
Description | RES 0.03 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹160.83900 | ₹1,608.39 |
| 25 | ₹138.99640 | ₹3,474.91 |
| 50 | ₹125.31660 | ₹6,265.83 |
| 100 | ₹113.67760 | ₹11,367.76 |
| 250 | ₹100.92788 | ₹25,231.97 |
| 500 | ₹92.95118 | ₹46,475.59 |
| 1,000 | ₹86.17562 | ₹86,175.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹82.02838 | ₹1,64,056.76 |
| 4,000 | ₹77.04269 | ₹3,08,170.76 |
| 6,000 | ₹74.48233 | ₹4,46,893.98 |
| 10,000 | ₹71.58642 | ₹7,15,864.20 |