
WSL2512R0300FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0300FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0300FEBCT-ND - Cut Tape (CT) 541-WSL2512R0300FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0300FEB |
Description | RES 0.03 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹112.10300 | ₹1,121.03 |
| 25 | ₹96.46600 | ₹2,411.65 |
| 50 | ₹86.66300 | ₹4,333.15 |
| 100 | ₹78.33220 | ₹7,833.22 |
| 250 | ₹69.20364 | ₹17,300.91 |
| 500 | ₹63.48948 | ₹31,744.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹64.59094 | ₹64,590.94 |
| 2,000 | ₹60.09472 | ₹1,20,189.44 |
| 3,000 | ₹57.78557 | ₹1,73,356.71 |
| 5,000 | ₹55.17357 | ₹2,75,867.85 |
| 7,000 | ₹53.61709 | ₹3,75,319.63 |
| 10,000 | ₹52.09666 | ₹5,20,966.60 |
| 12,000 | ₹51.36746 | ₹6,16,409.52 |