30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0300FTB

DigiKey Part Number
541-WSL2512R0300FTBTR-ND - Tape & Reel (TR)
541-WSL2512R0300FTBCT-ND - Cut Tape (CT)
541-WSL2512R0300FTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0300FTB
Description
RES 0.03 OHM 1% 1W 2512
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0300FTB Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹300.06000₹300.06
10₹201.28200₹2,012.82
25₹174.44400₹4,361.10
50₹157.61480₹7,880.74
100₹143.30140₹14,330.14
250₹127.63128₹31,907.82
500₹117.82438₹58,912.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹111.68435₹1,11,684.35
2,000₹104.46757₹2,08,935.14
3,000₹100.76140₹3,02,284.20
5,000₹96.56996₹4,82,849.80
7,000₹94.07193₹6,58,503.51
10,000₹91.63296₹9,16,329.60
Manufacturers Standard Package