
WSL2512R0500FEA | |
---|---|
DigiKey Part Number | WSLG-.05TR-ND - Tape & Reel (TR) WSLG-.05CT-ND - Cut Tape (CT) WSLG-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0500FEA |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0500FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹102.94000 | ₹102.94 |
10 | ₹67.08700 | ₹670.87 |
25 | ₹57.43240 | ₹1,435.81 |
50 | ₹51.38040 | ₹2,569.02 |
100 | ₹46.23350 | ₹4,623.35 |
250 | ₹40.59324 | ₹10,148.31 |
500 | ₹37.05782 | ₹18,528.91 |
1,000 | ₹34.05575 | ₹34,055.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹32.13409 | ₹64,268.18 |
4,000 | ₹29.92357 | ₹1,19,694.28 |
6,000 | ₹28.78814 | ₹1,72,728.84 |
10,000 | ₹27.50399 | ₹2,75,039.90 |
14,000 | ₹26.73888 | ₹3,74,344.32 |
20,000 | ₹25.99137 | ₹5,19,827.40 |
24,000 | ₹25.63310 | ₹6,15,194.40 |