
WSL2512R0750FTA | |
|---|---|
DigiKey Part Number | 541-WSL2512R0750FTATR-ND - Tape & Reel (TR) 541-WSL2512R0750FTACT-ND - Cut Tape (CT) 541-WSL2512R0750FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0750FTA |
Description | RES 0.075 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0750FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹139.31300 | ₹1,393.13 |
| 25 | ₹120.17280 | ₹3,004.32 |
| 50 | ₹108.18900 | ₹5,409.45 |
| 100 | ₹98.00370 | ₹9,800.37 |
| 250 | ₹86.83816 | ₹21,709.54 |
| 500 | ₹79.85294 | ₹39,926.47 |
| 1,000 | ₹73.91979 | ₹73,919.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹70.25619 | ₹1,40,512.38 |
| 4,000 | ₹65.88949 | ₹2,63,557.96 |
| 6,000 | ₹63.64728 | ₹3,81,883.68 |
| 10,000 | ₹61.11101 | ₹6,11,110.10 |
| 14,000 | ₹59.59984 | ₹8,34,397.76 |