
WSL27265L000FEA | |
|---|---|
DigiKey Part Number | 541-9999-2-ND - Tape & Reel (TR) 541-9999-1-ND - Cut Tape (CT) 541-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27265L000FEA |
Description | RES 0.005 OHM 1% 3W 2726 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27265L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹162.61000 | ₹1,626.10 |
| 25 | ₹140.52440 | ₹3,513.11 |
| 50 | ₹126.71440 | ₹6,335.72 |
| 100 | ₹114.95420 | ₹11,495.42 |
| 250 | ₹102.08340 | ₹25,520.85 |
| 500 | ₹94.02654 | ₹47,013.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹85.33974 | ₹1,28,009.61 |
| 3,000 | ₹79.95017 | ₹2,39,850.51 |
| 4,500 | ₹77.18265 | ₹3,47,321.92 |
| 7,500 | ₹74.05218 | ₹5,55,391.35 |
| 10,500 | ₹72.18738 | ₹7,57,967.49 |