
WSL2816R0650FEB | |
|---|---|
DigiKey Part Number | 541-WSL2816R0650FEBTR-ND - Tape & Reel (TR) 541-WSL2816R0650FEBCT-ND - Cut Tape (CT) 541-WSL2816R0650FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0650FEB |
Description | RES 0.065 OHM 1% 2W 2816 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹214.54000 | ₹214.54 |
| 10 | ₹142.61600 | ₹1,426.16 |
| 25 | ₹123.05200 | ₹3,076.30 |
| 50 | ₹110.80360 | ₹5,540.18 |
| 100 | ₹100.37910 | ₹10,037.91 |
| 250 | ₹88.96036 | ₹22,240.09 |
| 500 | ₹81.81542 | ₹40,907.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹77.25720 | ₹77,257.20 |
| 2,000 | ₹71.99678 | ₹1,43,993.56 |
| 3,000 | ₹69.29473 | ₹2,07,884.19 |
| 5,000 | ₹66.23809 | ₹3,31,190.45 |
| 7,000 | ₹64.41748 | ₹4,50,922.36 |
| 10,000 | ₹62.63849 | ₹6,26,384.90 |