5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40265L000FEB

DigiKey Part Number
541-WSL40265L000FEBTR-ND - Tape & Reel (TR)
541-WSL40265L000FEBCT-ND - Cut Tape (CT)
541-WSL40265L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL40265L000FEB
Description
RES 0.005 OHM 1% 3W 4026
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40265L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.260" W (10.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹244.15000₹244.15
10₹162.61000₹1,626.10
25₹140.52440₹3,513.11
50₹126.71440₹6,335.72
100₹114.95420₹11,495.42
250₹102.08340₹25,520.85
500₹94.02654₹47,013.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹88.92554₹88,925.54
2,000₹82.99565₹1,65,991.30
3,000₹79.95017₹2,39,850.51
5,000₹76.50589₹3,82,529.45
7,000₹74.45322₹5,21,172.54
10,000₹72.44848₹7,24,484.80
Manufacturers Standard Package