60 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0603R0600FEB

DigiKey Part Number
WSLPA-.06TR-ND - Tape & Reel (TR)
WSLPA-.06CT-ND - Cut Tape (CT)
WSLPA-.06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0603R0600FEB
Description
RES 0.06 OHM 1% 0.4W 0603
Customer Reference
Detailed Description
60 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0603R0600FEB Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.023" (0.58mm)
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
In-Stock: 8,858
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹120.21000₹120.21
10₹78.92900₹789.29
25₹67.65320₹1,691.33
50₹60.58960₹3,029.48
100₹54.57900₹5,457.90
250₹47.99080₹11,997.70
500₹43.86452₹21,932.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹41.16678₹41,166.78
2,000₹38.12892₹76,257.84
3,000₹36.56867₹1,09,706.01
5,000₹34.80385₹1,74,019.25
7,000₹33.75210₹2,36,264.70
10,000₹32.72469₹3,27,246.90
Manufacturers Standard Package