
WSLP3921L7000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP3921L7000FEATR-ND - Tape & Reel (TR) 541-WSLP3921L7000FEACT-ND - Cut Tape (CT) 541-WSLP3921L7000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP3921L7000FEA |
Description | RES 700 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.066" (1.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹279.75000 | ₹279.75 |
| 10 | ₹187.13000 | ₹1,871.30 |
| 25 | ₹162.02800 | ₹4,050.70 |
| 50 | ₹146.26360 | ₹7,313.18 |
| 100 | ₹132.87160 | ₹13,287.16 |
| 250 | ₹118.19420 | ₹29,548.55 |
| 500 | ₹109.01350 | ₹54,506.75 |
| 1,000 | ₹102.05757 | ₹1,02,057.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹93.00981 | ₹2,79,029.43 |
| 6,000 | ₹87.79475 | ₹5,26,768.50 |
| 9,000 | ₹85.11655 | ₹7,66,048.95 |