WSLT2010R0200DEA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹133.54490
Datasheet
20 mOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R0200DEA18

DigiKey Part Number
WSLT2010R0200DEA18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLT2010R0200DEA18
Description
RES 0.02 OHM 0.5% 1W 2010
Customer Reference
Detailed Description
20 mOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2010R0200DEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹69.00004₹2,76,000.16
Manufacturers Standard Package