
WSLT2512R1200FEB | |
|---|---|
DigiKey Part Number | WSLTB-.120TR-ND - Tape & Reel (TR) WSLTB-.120CT-ND - Cut Tape (CT) WSLTB-.120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R1200FEB |
Description | RES 0.12 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R1200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹83.68100 | ₹836.81 |
| 25 | ₹71.75320 | ₹1,793.83 |
| 50 | ₹64.29840 | ₹3,214.92 |
| 100 | ₹57.94310 | ₹5,794.31 |
| 250 | ₹50.98764 | ₹12,746.91 |
| 500 | ₹46.63400 | ₹23,317.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹43.79276 | ₹43,792.76 |
| 2,000 | ₹40.58623 | ₹81,172.46 |
| 3,000 | ₹38.93963 | ₹1,16,818.89 |
| 5,000 | ₹37.07666 | ₹1,85,383.30 |
| 7,000 | ₹35.96660 | ₹2,51,766.20 |
| 10,000 | ₹34.88213 | ₹3,48,821.30 |