
WSR2R2500FTA | |
|---|---|
DigiKey Part Number | 541-WSR2R2500FTATR-ND - Tape & Reel (TR) 541-WSR2R2500FTACT-ND - Cut Tape (CT) 541-WSR2R2500FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R2500FTA |
Description | RES 0.25 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R2500FTA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹311.24000 | ₹311.24 |
| 10 | ₹208.92300 | ₹2,089.23 |
| 25 | ₹181.11640 | ₹4,527.91 |
| 50 | ₹163.70920 | ₹8,185.46 |
| 100 | ₹148.91120 | ₹14,891.12 |
| 250 | ₹132.68940 | ₹33,172.35 |
| 500 | ₹122.54518 | ₹61,272.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹111.68839 | ₹1,67,532.58 |
| 3,000 | ₹104.90165 | ₹3,14,704.95 |
| 4,500 | ₹101.41702 | ₹4,56,376.59 |
| 7,500 | ₹97.47541 | ₹7,31,065.57 |