
WSR3R0100DEK | |
|---|---|
DigiKey Part Number | WSR3R0100DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR3R0100DEK |
Description | RES 0.01 OHM 0.5% 3W 4527 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹430.52000 | ₹430.52 |
| 10 | ₹258.03200 | ₹2,580.32 |
| 25 | ₹213.73160 | ₹5,343.29 |
| 50 | ₹186.57700 | ₹9,328.85 |
| 100 | ₹163.84890 | ₹16,384.89 |
| 300 | ₹135.17560 | ₹40,552.68 |
| 500 | ₹124.33994 | ₹62,169.97 |
| 1,000 | ₹123.23849 | ₹1,23,238.49 |