7.5 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR57L500FEA

DigiKey Part Number
541-10163-2-ND - Tape & Reel (TR)
541-10163-1-ND - Cut Tape (CT)
541-10163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR57L500FEA
Description
RES 0.0075 OHM 1% 5W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,509
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹307.51000₹307.51
10₹205.94100₹2,059.41
25₹178.54440₹4,463.61
50₹161.34220₹8,067.11
100₹146.73070₹14,673.07
250₹130.72504₹32,681.26
500₹120.71128₹60,355.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹109.99116₹1,64,986.74
3,000₹103.29295₹3,09,878.85
4,500₹99.85356₹4,49,341.02
7,500₹95.96282₹7,19,721.15
Manufacturers Standard Package