
WSR58L000FEA | |
|---|---|
DigiKey Part Number | 541-WSR58L000FEATR-ND - Tape & Reel (TR) 541-WSR58L000FEACT-ND - Cut Tape (CT) 541-WSR58L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR58L000FEA |
Description | RES 0.008 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR58L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.51000 | ₹307.51 |
| 10 | ₹205.84800 | ₹2,058.48 |
| 25 | ₹178.47000 | ₹4,461.75 |
| 50 | ₹161.28640 | ₹8,064.32 |
| 100 | ₹146.67480 | ₹14,667.48 |
| 250 | ₹130.67288 | ₹32,668.22 |
| 500 | ₹120.66096 | ₹60,330.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹109.94519 | ₹1,64,917.79 |
| 3,000 | ₹103.24916 | ₹3,09,747.48 |
| 4,500 | ₹99.81049 | ₹4,49,147.21 |
| 7,500 | ₹95.92231 | ₹7,19,417.32 |