
XO22C1EREHX50M000 | |
|---|---|
DigiKey Part Number | 541-XO22C1EREHX50M000TR-ND - Tape & Reel (TR) 541-XO22C1EREHX50M000CT-ND - Cut Tape (CT) 541-XO22C1EREHX50M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C1EREHX50M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹74.92200 | ₹749.22 |
| 25 | ₹70.82120 | ₹1,770.53 |
| 50 | ₹67.89540 | ₹3,394.77 |
| 100 | ₹65.09040 | ₹6,509.04 |
| 250 | ₹61.55496 | ₹15,388.74 |
| 500 | ₹59.00724 | ₹29,503.62 |
| 1,000 | ₹56.56670 | ₹56,566.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹51.88907 | ₹1,55,667.21 |
| 6,000 | ₹49.74610 | ₹2,98,476.60 |
| 9,000 | ₹48.53458 | ₹4,36,811.22 |
| 15,000 | ₹47.05123 | ₹7,05,768.45 |