50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO23C1EREHX50M000

DigiKey Part Number
541-XO23C1EREHX50M000TR-ND - Tape & Reel (TR)
541-XO23C1EREHX50M000CT-ND - Cut Tape (CT)
541-XO23C1EREHX50M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO23C1EREHX50M000
Description
OSCILLATOR, 3.2X2.5MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
35mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹74.92200₹749.22
25₹70.82120₹1,770.53
50₹67.89540₹3,394.77
100₹65.09040₹6,509.04
250₹61.55496₹15,388.74
500₹59.00724₹29,503.62
1,000₹56.56670₹56,566.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹51.88907₹1,55,667.21
6,000₹49.74610₹2,98,476.60
9,000₹48.53458₹4,36,811.22
15,000₹47.05123₹7,05,768.45
Manufacturers Standard Package