
XO57P3EREHX125M00 | |
---|---|
DigiKey Part Number | 541-XO57P3EREHX125M00TR-ND - Tape & Reel (TR) 541-XO57P3EREHX125M00CT-ND - Cut Tape (CT) 541-XO57P3EREHX125M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO57P3EREHX125M00 |
Description | XO5X7LVPECL 25PPM3.3V125M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹428.61000 | ₹428.61 |
10 | ₹372.35300 | ₹3,723.53 |
25 | ₹352.15600 | ₹8,803.90 |
50 | ₹337.60240 | ₹16,880.12 |
100 | ₹323.65250 | ₹32,365.25 |
250 | ₹319.06644 | ₹79,766.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹287.01444 | ₹2,87,014.44 |
2,000 | ₹275.20271 | ₹5,50,405.42 |
3,000 | ₹268.52517 | ₹8,05,575.51 |