32.768 kHz ±20ppm Crystal 12pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT1312HHRXX32K76E

DigiKey Part Number
541-XT1312HHRXX32K76ETR-ND - Tape & Reel (TR)
541-XT1312HHRXX32K76ECT-ND - Cut Tape (CT)
541-XT1312HHRXX32K76EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT1312HHRXX32K76E
Description
CRYSTAL, 3.2X1.5MM, 12.5PF LOAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹28.73763₹86,212.89
6,000₹27.54951₹1,65,297.06
9,000₹26.87764₹2,41,898.76
15,000₹26.05493₹3,90,823.95
21,000₹25.52706₹5,36,068.26
30,000₹24.97941₹7,49,382.30
Manufacturers Standard Package