
MIB5000BFKMGNHWS | |
---|---|
DigiKey Part Number | 909-MIB5000BFKMGNHWS-ND |
Manufacturer | |
Manufacturer Product Number | MIB5000BFKMGNHWS |
Description | MICROWAVE RESISTOR 2016 50 OHM 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.025W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.020" L x 0.010" W (0.50mm x 0.25mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹467.26580 | ₹1,16,816.45 |
500 | ₹448.26124 | ₹2,24,130.62 |
750 | ₹438.19339 | ₹3,28,645.04 |
1,250 | ₹426.53982 | ₹5,33,174.78 |
1,750 | ₹419.45623 | ₹7,34,048.40 |