
PWA1000CJZANHT5 | |
|---|---|
DigiKey Part Number | 909-PWA1000CJZANHT5TR-ND - Tape & Reel (TR) 909-PWA1000CJZANHT5CT-ND - Cut Tape (CT) 909-PWA1000CJZANHT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWA1000CJZANHT5 |
Description | POWER RESISTOR, 0503, 1 OHM, 5%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.045" L x 0.030" W (1.14mm x 0.76mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹949.57000 | ₹949.57 |
| 10 | ₹767.75900 | ₹7,677.59 |
| 25 | ₹725.99360 | ₹18,149.84 |
| 50 | ₹701.78380 | ₹35,089.19 |
| 100 | ₹684.35800 | ₹68,435.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹651.53042 | ₹3,25,765.21 |
| 1,000 | ₹642.46901 | ₹6,42,469.01 |