SFM49900FCANHWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: ₹742.12956
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: ₹1,203.98176
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: ₹1,414.82440
Datasheet
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM49900FCANHWS

DigiKey Part Number
909-SFM49900FCANHWS-ND
Manufacturer
Manufacturer Product Number
SFM49900FCANHWS
Description
SFM 1% 50PPM WS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0202 (0505 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
250₹581.62972₹1,45,407.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.