
MTR8000AKAKGNHWS | |
|---|---|
DigiKey Part Number | 909-MTR8000AKAKGNHWS-ND |
Manufacturer | |
Manufacturer Product Number | MTR8000AKAKGNHWS |
Description | MTR 10% 100PPM WS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800 Ohm ±10% 250mW Power Per Element Bussed 12 Resistor Network/Array ±100ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 800 | |
Tolerance | ±10% | |
Number of Resistors | 12 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 13 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0303 (0808 Metric) | |
Supplier Device Package | 0303 | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹515.24404 | ₹1,28,811.01 |