Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC24CA-M3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC24CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24CA-M3/9AT |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹32.89279 | ₹1,15,124.76 |
| 7,000 | ₹30.56221 | ₹2,13,935.47 |
| 10,500 | ₹29.38856 | ₹3,08,579.88 |








