Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1N4151W-G3-08 | |
|---|---|
DigiKey Part Number | 1N4151W-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151W-G3-08 |
Description | DIODE STANDARD 50V 150MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4151W-E3-08 | Vishay General Semiconductor - Diodes Division | 1,299 | 112-1N4151W-E3-08CT-ND | ₹37.27000 | Parametric Equivalent |
| 1N4151W-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | 1N4151W-E3-18-ND | ₹6.17367 | Parametric Equivalent |
| 1N4151W-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | 1N4151W-G3-18-ND | ₹6.65497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.31664 | ₹94,749.60 |
| 30,000 | ₹5.81204 | ₹1,74,361.20 |
| 45,000 | ₹5.55496 | ₹2,49,973.20 |
| 75,000 | ₹5.26610 | ₹3,94,957.50 |
| 1,05,000 | ₹5.09508 | ₹5,34,983.40 |
| 1,50,000 | ₹5.06699 | ₹7,60,048.50 |
