
1N4739A-TAP | |
|---|---|
DigiKey Part Number | 1N4739A-TAPGICT-ND - Cut Tape (CT) 1N4739A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4739A-TAP |
Description | DIODE ZENER 9.1V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹44.54300 | ₹445.43 |
| 100 | ₹28.66400 | ₹2,866.40 |
| 500 | ₹21.79434 | ₹10,897.17 |
| 1,000 | ₹19.57931 | ₹19,579.31 |
| 2,000 | ₹17.71326 | ₹35,426.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.69252 | ₹78,462.60 |
| 10,000 | ₹14.44299 | ₹1,44,429.90 |
| 15,000 | ₹13.80656 | ₹2,07,098.40 |
| 25,000 | ₹13.09129 | ₹3,27,282.25 |
| 35,000 | ₹12.66786 | ₹4,43,375.10 |
| 50,000 | ₹12.25638 | ₹6,12,819.00 |