
1N4742A-TR | |
|---|---|
DigiKey Part Number | 1N4742AVSTR-ND - Tape & Reel (TR) 1N4742AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4742A-TR |
Description | DIODE ZENER 12V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4742A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.19500 | ₹451.95 |
| 100 | ₹29.09270 | ₹2,909.27 |
| 500 | ₹22.13540 | ₹11,067.70 |
| 1,000 | ₹19.88962 | ₹19,889.62 |
| 2,000 | ₹17.99981 | ₹35,999.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.77035 | ₹73,851.75 |
| 10,000 | ₹13.83626 | ₹1,38,362.60 |



