
1N4757A-TAP | |
|---|---|
DigiKey Part Number | 1N4757A-TAPGICT-ND - Cut Tape (CT) 1N4757A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4757A-TAP |
Description | DIODE ZENER 51V 1.31W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.31 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.31 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹44.82200 | ₹448.22 |
| 100 | ₹28.83170 | ₹2,883.17 |
| 500 | ₹21.93040 | ₹10,965.20 |
| 1,000 | ₹19.70325 | ₹19,703.25 |
| 2,000 | ₹17.82788 | ₹35,655.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.79652 | ₹78,982.60 |
| 10,000 | ₹14.54037 | ₹1,45,403.70 |
| 15,000 | ₹13.90056 | ₹2,08,508.40 |
| 25,000 | ₹13.18157 | ₹3,29,539.25 |
| 35,000 | ₹12.75589 | ₹4,46,456.15 |
| 50,000 | ₹12.34217 | ₹6,17,108.50 |