Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243B-TR

DigiKey Part Number
1N5243BGITR-ND - Tape & Reel (TR)
1N5243BGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5243B-TR
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N5243B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,767
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹27.95600₹279.56
100₹17.68670₹1,768.67
500₹13.22496₹6,612.48
1,000₹11.78244₹11,782.44
2,000₹10.56683₹21,133.66
5,000₹9.24890₹46,244.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.43371₹84,337.10
20,000₹7.74781₹1,54,956.20
30,000₹7.39838₹2,21,951.40
50,000₹7.00576₹3,50,288.00
70,000₹6.77328₹4,74,129.60
1,00,000₹6.54734₹6,54,734.00
Manufacturers Standard Package