
1N5255B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5255B-TAPCT-ND - Cut Tape (CT) 112-1N5255B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5255B-TAP |
Description | DIODE ZENER 28V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.95600 | ₹279.56 |
| 100 | ₹17.68670 | ₹1,768.67 |
| 500 | ₹13.22496 | ₹6,612.48 |
| 1,000 | ₹11.78244 | ₹11,782.44 |
| 2,000 | ₹10.56683 | ₹21,133.66 |
| 5,000 | ₹9.24890 | ₹46,244.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.15028 | ₹61,502.80 |