Parametric Equivalent
Similar
Similar

1N5258C-TAP | |
|---|---|
DigiKey Part Number | 1N5258C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5258C-TAP |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹7.72646 | ₹2,31,793.80 |
| 60,000 | ₹7.19669 | ₹4,31,801.40 |
| 90,000 | ₹7.08214 | ₹6,37,392.60 |




