
1N5393-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N5393-E3/73CT-ND - Cut Tape (CT) 112-1N5393-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5393-E3/73 |
Description | DIODE STANDARD 200V 1.5A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.87000 | ₹318.70 |
| 100 | ₹20.23070 | ₹2,023.07 |
| 500 | ₹15.19304 | ₹7,596.52 |
| 1,000 | ₹13.56695 | ₹13,566.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.49698 | ₹34,490.94 |
| 6,000 | ₹10.45361 | ₹62,721.66 |
| 9,000 | ₹9.92172 | ₹89,295.48 |
| 15,000 | ₹9.32382 | ₹1,39,857.30 |
| 21,000 | ₹8.96973 | ₹1,88,364.33 |
| 30,000 | ₹8.62554 | ₹2,58,766.20 |