
1N5399GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N5399GP-E3/73GICT-ND - Cut Tape (CT) 1N5399GP-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5399GP-E3/73 |
Description | DIODE STD 1000V 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹111.91600 | ₹1,119.16 |
| 100 | ₹75.07060 | ₹7,507.06 |
| 500 | ₹59.27002 | ₹29,635.01 |
| 1,000 | ₹54.18486 | ₹54,184.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.90809 | ₹99,816.18 |
| 4,000 | ₹46.31228 | ₹1,85,249.12 |
| 6,000 | ₹44.48110 | ₹2,66,886.60 |